TruComponents 1571389 Winding Wire 0.20mm² Blue 15m Electric Motors

Image Representative of Range

TruComponents 1571389 Winding Wire 0.20mm² Blue 15m Electric Motors

MPN
1571389
EAN-13
4016139268965
Order Code
13-2593
Country of Origin
China
  • Free UK shipping available
View Full Product Range (26)
Qty Unit Price (Ex VAT)
1+ £7.91
10+ £7.36
50+ £7.17
100+ £6.99
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 54 in stock

TruComponents offers the 1571389 winding wire, featuring a 0.20 mm² blue wire wrap, ideal for wire wrapping and internal wiring applications. This 15 m length is suitable for use in switchboard wiring and other winding technology tasks. As a reliable braid wire, it ensures efficient connectivity in various electronic and electrical systems.
Colour Blue
Number of Cores 1
AWG 24 AWG
Length 15m
Insulation Material Silver-coated copper
Conductor Cross Section 1 x 0.20mm²
Cable Diameter 0.75mm
Cable features Rigid
Core layout Silver-coated copper
Halogen-free No
Maximum Wire Size AWG 24
Packaged Yes
Sold by Metre No
Type KW24BU-15M

Reviews

Be the first to submit a review

Trustpilot