TruComponents 1571386 Winding Wire 0.20 mm² Black 15m for Transformers

Image Representative of Range

TruComponents 1571386 Winding Wire 0.20 mm² Black 15m for Transformers

MPN
1571386
EAN-13
4016139268934
Order Code
13-2591
Country of Origin
China
  • Free UK shipping available
View Full Product Range (26)
Qty Unit Price (Ex VAT)
1+ £6.51
10+ £6.05
50+ £5.90
100+ £5.75
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 89 in stock

TruComponents' part number 1571386 is a black wire-wrap winding wire with a cross-section of 0.20 mm² and 15 metres in length. Key features include its suitability for intricate wiring tasks, owing to precise winding technology. It is typically used in internal and switchboard wiring applications.
Colour Black
Number of Cores 1
AWG 24 AWG
Length 15m
Insulation Material Silver-coated copper
Conductor Cross Section 1 x 0.20mm²
Cable Diameter 0.75mm
Cable features Rigid
Core layout Silver-coated copper
Halogen-free No
Maximum Wire Size AWG 24
Packaged Yes
Sold by Metre No
Type KW24BK-15M

Reviews

Be the first to submit a review

Trustpilot