TruComponents 1571384 Strand Wire LiY 1x0.50 mm² Green/Yellow 10m

Image Representative of Range

TruComponents 1571384 Strand Wire LiY 1x0.50 mm² Green/Yellow 10m

MPN
1571384
EAN-13
4016139268910
Order Code
13-2589
Country of Origin
China
View Full Product Range (16)
Qty Unit Price (Ex VAT)
1+ £4.37
10+ £4.06
50+ £3.96
100+ £3.86
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 55 in stock

TruComponents manufactures the 1571384 Strand LiY 1 x 0.50 mm² Green/Yellow 10 m wire cable, which features a green and yellow braid for easy identification. This product is ideal for internal wiring and switchboard wiring applications. Its construction ensures reliable performance in various electrical installations.
Colour Green & Yellow
Number of Cores 1
AWG Not Applicable
Length 10m
Insulation Material Tin-plated copper
Conductor Cross Section 1 x 0.50mm²
Cable Diameter 1.80mm
Cable features Flexible
Core layout 16 x 0,2mm
Halogen-free No
Hole Ø (coil) 26mm
Packaged Yes
Sold by Metre No
Standards IEC 60332-1 (non-flammable)
Type LiY

Reviews

Be the first to submit a review

Trustpilot