TruComponents 1571111 Strand LiFY Cable 1x0.25mm² Various Colours 55m

Image Representative of Range

TruComponents 1571111 Strand LiFY Cable 1x0.25mm² Various Colours 55m

MPN
1571111
EAN-13
4016139266183
Order Code
13-2584
Country of Origin
China
  • Free UK shipping available
View Full Product Range (16)
Qty Unit Price (Ex VAT)
1+ £15.60
10+ £14.50
50+ £14.13
100+ £13.78
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 173 in stock

TruComponents offers the 1571111 strand LiFY wiring, featuring a braid of 1 x 0.25 mm² in various colours, including black, white, blue, and more, in a 55 m length. This braid wire is ideal for internal and switchboard wiring applications. The durable and flexible design makes it suitable for complex electrical installations.
Colour Multicolour
Number of Cores 1
AWG Not Applicable
Length 25m
Insulation Material Polyvinyl Chloride (PVC)
Conductor Cross Section 1 x 0.25mm²
Cable Diameter 1.40mm
Core layout 50 x 0.08mm
Halogen-free No
Maximum Temperature +70°C
Min. temperature -10°C
Packaged Yes
Sold by Metre No
Type LIFY025-11C

Reviews

Be the first to submit a review

Trustpilot