TruComponents 1571020 Strand LiFY 1x0.75 mm² Violet 25m Durable Wire

Image Representative of Range

TruComponents 1571020 Strand LiFY 1x0.75 mm² Violet 25m Durable Wire

MPN
1571020
EAN-13
4016139265278
Order Code
13-2580
Country of Origin
China
  • Free UK shipping available
View Full Product Range (16)
Qty Unit Price (Ex VAT)
1+ £7.98
10+ £7.42
50+ £7.23
100+ £7.05
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 54 in stock

TruComponents manufactures the 1571020 Strand LiFY 1 x 0.75 mm², a violet wiring braid. This braid wire is ideal for internal and switchboard wiring applications. The product features a 25-metre length suitable for various installations.
Colour Violet
Number of Cores 1
AWG Not Applicable
Length 25m
Insulation Material Polyvinyl Chloride (PVC)
Conductor Cross Section 1 x 0.75mm²
Cable Diameter 2mm
Cable features Flexible
Core layout 96 x 0.1mm
Halogen-free No
Maximum Temperature +90°C
Min. temperature -30°C
Nominal Voltage 1000V
Packaged Yes
Sold by Metre No
Type LiFY

Reviews

Be the first to submit a review

Trustpilot