TruComponents 1567186 Ribbon Cable 1.27mm 14x0.035mm² Grey 30.5m

Image Representative of Range

TruComponents 1567186 Ribbon Cable 1.27mm 14x0.035mm² Grey 30.5m

MPN
1567186
EAN-13
4016139233604
Order Code
13-2434
Country of Origin
China
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £8.49
10+ £7.90
50+ £7.69
100+ £7.50
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 21 in stock

TruComponents manufactures the 1567186 ribbon cable, featuring a contact spacing of 1.27 mm and 14 conductors each with a cross-section of 0.035 mm². The cable is grey and comes in a 30.5 m length, making it suitable for internal wiring applications. It is commonly used in computers, electronic devices, and other equipment requiring compact, organized cabling.
Length 30.5m
Colour Grey
Type Ribbon cable
AWG 32
Core layout 7 x 0.08mm
Cross Section 1.27mm
Halogen-free No
Height 16.51mm
Material PVC
Max. temperature range (fixed installation) +105°C
Min. temperature range (fixed installation) -20°C
Misc Attribute FBC
Nominal Voltage 50V
Number of leads 14
Shielded No
Width 17.78mm

Reviews

Be the first to submit a review

Trustpilot