TruComponents Telephone/Modem Cable Assemblies Ribbon cable 629237

The TruComponents ribbon cables are characterised by 1.27mm spacing, varying numbers of strands, and a standard length of 30.5 metres, available in grey.
Description Image Product Buy Pricing (Ex VAT) Height Number of leads Width Length Colour Type AWG Core layout Cross Section Halogen-free Material Max. temperature range (fixed installation) Min. temperature range (fixed installation) Misc Attribute Nominal Voltage Shielded
TruComponents 1567185 Ribbon Cable 1.27mm Spacing 10x0.035mm² 30.5m Grey
TruComponents 1567185 Ribbon Cable 1.27mm Spacing 10x0.035mm² 30.5m Grey
Standard range
Order code: 13-2433
MPN: 1567185

Despatched within 4 working days - 103 in stock
1+ £9.98
10+ £9.28
50+ £9.04
100+ £8.81
Price per unit Ex VAT
11.43mm 10 12.7mm 30.5m Grey Ribbon cable 32 7 x 0.08mm 1.27mm No PVC +105°C -20°C FBC 50V No
TruComponents 1567186 Ribbon Cable 1.27mm 14x0.035mm² Grey 30.5m
TruComponents 1567186 Ribbon Cable 1.27mm 14x0.035mm² Grey 30.5m
Standard range
Order code: 13-2434
MPN: 1567186

Despatched within 4 working days - 21 in stock
1+ £8.49
10+ £7.90
50+ £7.69
100+ £7.50
Price per unit Ex VAT
16.51mm 14 17.78mm 30.5m Grey Ribbon cable 32 7 x 0.08mm 1.27mm No PVC +105°C -20°C FBC 50V No
TruComponents 1567187 Ribbon Cable 1.27mm Spacing 20x0.035mm² Grey 30.5m
TruComponents 1567187 Ribbon Cable 1.27mm Spacing 20x0.035mm² Grey 30.5m
Standard range
Order code: 13-2435
MPN: 1567187

Despatched within 4 working days - 9 in stock
1+ £12.50
10+ £11.62
50+ £11.33
100+ £11.04
Price per unit Ex VAT
24.13mm 20 25.4mm 30.5m Grey Ribbon cable 32 7 x 0.08mm 1.27mm No PVC +105°C -20°C FBC 50V No
TruComponents 1570254 Ribbon Cable 1.27mm Spacing 16x0.035mm² Grey 30.5m
TruComponents 1570254 Ribbon Cable 1.27mm Spacing 16x0.035mm² Grey 30.5m
Standard range
Order code: 13-2551
MPN: 1570254

Despatched within 4 working days - 50 in stock
1+ £14.44
10+ £13.43
50+ £13.09
100+ £12.76
Price per unit Ex VAT
19.05mm 16 20.32mm 30.5m Grey Ribbon cable 32 7 x 0.08mm 1.27mm No PVC +105°C -20°C FBC 50V No

Trustpilot