TruConnect 2m Right Angle IEC To 5A UK Plug Cordset

MPN
23-6444
Brand
TruConnect
Order Code
23-6444
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £4.04
25+ £3.57
100+ £3.18
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 1,247 in stockAdditional quantity lead time 5 months

A power lead comprising of a moulded 13A mains plug fused at 5A and right angled moulded IEC connector.


  • 2m of 1mm² black sheathed cable
  • Rated at 250V AC
  • Ideal for applications where limited space is available
  • BS1363/A, KEMA and VDE approved
Connector 1 UK plug
Connector 2 IEC C13 socket
Length 2m
Colour Black
Type C13 (IEC)
Nominal Current 5A
Plug Type UK 13A

Reviews

Be the first to submit a review

Trustpilot