TruComponents 1566870 Winding Wire 1x0.02mm² Black 15m for Electrical Use

Image Representative of Range

TruComponents 1566870 Winding Wire 1x0.02mm² Black 15m for Electrical Use

MPN
1566870
EAN-13
4016139230443
Order Code
13-2420
Country of Origin
China
  • Free UK shipping available
View Full Product Range (26)
Qty Unit Price (Ex VAT)
1+ £4.50
10+ £4.19
50+ £4.08
100+ £3.98
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 89 in stock

TruComponents offers the 1566870 winding wire with a 0.02 mm² cross-section and a length of 15 m in black. This wire is ideal for wire wrapping and winding technology applications. It is suitable for internal and switchboard wiring needs.
Colour Black
Number of Cores 1
AWG 34 AWG
Length 15m
Insulation Material Silver-coated copper
Conductor Cross Section 1 x 0.02mm²
Cable Diameter 0.29mm
Cable features Rigid
Core layout Silver-coated copper
Halogen-free No
Maximum Wire Size AWG 34
Packaged Yes
Sold by Metre No
Type KW34BK-15M

Reviews

Be the first to submit a review

Trustpilot