TruComponents 1566864 Winding Wire 0.05mm² Grey 15m for Wiring Tech

Image Representative of Range

TruComponents 1566864 Winding Wire 0.05mm² Grey 15m for Wiring Tech

MPN
1566864
EAN-13
4016139230382
Order Code
13-2419
Country of Origin
China
  • Free UK shipping available
View Full Product Range (26)
Qty Unit Price (Ex VAT)
1+ £4.34
10+ £4.04
50+ £3.94
100+ £3.84
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 89 in stock

The TruComponents 1566864 is a grey winding wire with a wire wrap measuring 1 x 0.05 mm² and is 15 metres long. This high-quality wire is ideal for internal wiring and switchboard wiring applications. Its fine gauge makes it suitable for intricate winding technology and precise wire wrapping tasks.
Colour Grey
Number of Cores 1
AWG 30 AWG
Length 15m
Insulation Material Silver-coated copper
Conductor Cross Section 1 x 0.05mm²
Cable Diameter 0.45mm
Cable features Rigid
Core layout Silver-coated copper
Halogen-free No
Maximum Wire Size AWG 30
Packaged Yes
Sold by Metre No
Type KW30GY-15M

Reviews

Be the first to submit a review

Trustpilot