TruComponents 1566863 Winding Wire 0.05mm² Black 15m for Motors & Transformers

Image Representative of Range

TruComponents 1566863 Winding Wire 0.05mm² Black 15m for Motors & Transformers

MPN
1566863
EAN-13
4016139230375
Order Code
13-2418
Country of Origin
China
  • Free UK shipping available
View Full Product Range (26)
Qty Unit Price (Ex VAT)
1+ £5.15
10+ £4.79
50+ £4.67
100+ £4.55
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 76 in stock

TruComponents offers the 1566863 Winding Wire, featuring a wire-wrap design with a size of 1 x 0.05 mm² in black and a length of 15 metres. This product is particularly useful for internal and switchboard wiring applications, benefiting from its high flexibility and precision. It is ideal for use in intricate winding technology tasks and creating stable wiring networks.
Colour Black
Number of Cores 1
AWG 30 AWG
Length 15m
Insulation Material Silver-coated copper
Conductor Cross Section 1 x 0.05mm²
Cable Diameter 0.45mm
Cable features Rigid
Core layout Silver-coated copper
Halogen-free No
Maximum Wire Size AWG 30
Packaged Yes
Sold by Metre No
Type KW30BK-15M

Reviews

Be the first to submit a review

Trustpilot