TruComponents 1566847 Winding Wire 0.13mm² White 15m For Electrical Use

Image Representative of Range

TruComponents 1566847 Winding Wire 0.13mm² White 15m For Electrical Use

MPN
1566847
EAN-13
4016139230214
Order Code
13-2408
Country of Origin
China
  • Free UK shipping available
View Full Product Range (26)
Qty Unit Price (Ex VAT)
1+ £5.97
10+ £5.56
50+ £5.41
100+ £5.28
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 68 in stock

TruComponents' 1566847 winding wire features a 0.13 mm² cross-section with a white exterior, available in a 15 m length. This high-quality wire is ideal for internal and switchboard wiring, utilising winding technology for efficient wire wrapping. Designed for reliable performance, it is suitable for precise electronic applications and connections.
Colour White
Number of Cores 1
AWG 26 AWG
Length 15m
Insulation Material Silver-coated copper
Conductor Cross Section 1 x 0.13mm²
Cable Diameter 0.63mm
Cable features Rigid
Core layout Silver-coated copper
Halogen-free No
Maximum Wire Size AWG 26
Packaged Yes
Sold by Metre No
Type KW26WT-15M

Reviews

Be the first to submit a review

Trustpilot