TruComponents 1566846 Winding Wire 0.13 mm² Black 15 m for Transformers

Image Representative of Range

TruComponents 1566846 Winding Wire 0.13 mm² Black 15 m for Transformers

MPN
1566846
EAN-13
4016139230207
Order Code
13-2407
Country of Origin
China
  • Free UK shipping available
View Full Product Range (26)
Qty Unit Price (Ex VAT)
1+ £6.11
10+ £5.68
50+ £5.53
100+ £5.40
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 19 in stock

TruComponents produces the 1566846 Winding Wire, featuring a 0.13 mm² gauge and a 15-metre length, in black. This wire is ideal for wire wrapping and internal wiring applications. It's typically used in switchboard wiring and braid configurations.
Colour Black
Number of Cores 1
AWG 26 AWG
Length 15m
Insulation Material Silver-coated copper
Conductor Cross Section 1 x 0.13mm²
Cable Diameter 0.63mm
Cable features Rigid
Core layout Silver-coated copper
Halogen-free No
Maximum Wire Size AWG 26
Packaged Yes
Sold by Metre No
Type KW26BK-15M

Reviews

Be the first to submit a review

Trustpilot