TruComponents 1565374 Strand Wire 1x1.50mm² Brown 50m Ideal for Wiring

Image Representative of Range

TruComponents 1565374 Strand Wire 1x1.50mm² Brown 50m Ideal for Wiring

MPN
1565374
EAN-13
4016139215488
Order Code
13-2378
Country of Origin
China
  • Free UK shipping available
View Full Product Range (39)
Qty Unit Price (Ex VAT)
1+ £35.64
10+ £33.14
50+ £32.29
100+ £31.49
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 42 in stock

TruComponents manufactures the 1565374 Strand LiFY wiring, which features a 1 x 1.50 mm² cross-section in a brown colour, available in a 50 m length. This braid wire is ideal for internal and switchboard wiring applications. It provides reliable and flexible connections for various electrical installations.
Colour Brown
Number of Cores 1
AWG Not Applicable
Length 50m
Insulation Material Polyvinyl Chloride (PVC)
Conductor Cross Section 1 x 1.50mm²
Cable Diameter 2mm
Cable features Flexible
Core layout 85 x 0.15mm
Halogen-free No
Maximum Temperature +90°C
Min. temperature -30°C
Nominal Voltage 1000V
Packaged Yes
Sold by Metre No
Type LiFY

Reviews

Be the first to submit a review

Trustpilot