TruComponents 1565361 LiFY Strand 1x0.50mm² Grey 100m Durable Wiring

Image Representative of Range

TruComponents 1565361 LiFY Strand 1x0.50mm² Grey 100m Durable Wiring

MPN
1565361
EAN-13
4016139215358
Order Code
13-2374
Country of Origin
China
  • Free UK shipping available
View Full Product Range (39)
Qty Unit Price (Ex VAT)
1+ £24.15
10+ £22.46
50+ £21.88
100+ £21.33
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 37 in stock

TruComponents manufactures the 1565361 Strand LiFY 1 x 0.50 mm² Grey 100 m, designed as a durable braid wire for internal and switchboard wiring. This wiring component features 0.50 mm² strand size in a 100-metre grey reel, ideal for precision electronic applications. Its flexible nature makes it suitable for various electrical installations requiring compact and reliable conductor paths.
Colour Grey
Number of Cores 1
AWG Not Applicable
Length 100m
Insulation Material Polyvinyl Chloride (PVC)
Conductor Cross Section 1 x 0.50mm²
Cable Diameter 2mm
Cable features Flexible
Core layout 100 x 0.08mm
Halogen-free No
Maximum Temperature +90°C
Min. temperature -30°C
Nominal Voltage 1000V
Packaged Yes
Sold by Metre No
Type LiFY

Reviews

Be the first to submit a review

Trustpilot