TruComponents 1565351 Strand LiFY 1x0.05 mm² Cable White 100 m

Image Representative of Range

TruComponents 1565351 Strand LiFY 1x0.05 mm² Cable White 100 m

MPN
1565351
EAN-13
4016139215259
Order Code
13-2371
Country of Origin
China
  • Free UK shipping available
View Full Product Range (39)
Qty Unit Price (Ex VAT)
1+ £6.26
10+ £5.82
50+ £5.68
100+ £5.53
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 100 in stock

TruComponents 1565351 Strand is a white wiring braid with dimensions of 1 x 0.05 mm², ideal for internal and switchboard wiring. Manufactured by TruComponents, it features a 100 m length, making it suitable for extensive wiring projects. This braid wire is commonly used for precise and reliable electrical connections.
Colour White
Number of Cores 1
AWG Not Applicable
Length 100m
Insulation Material Polyvinyl Chloride (PVC)
Conductor Cross Section 1 x 0.05mm²
Cable Diameter 0.80mm
Cable features Flexible
Core layout 10 x 0.08mm
Halogen-free No
Maximum Temperature +90°C
Min. temperature -30°C
Nominal Voltage 1000V
Packaged Yes
Sold by Metre No
Type LiFY

Reviews

Be the first to submit a review

Trustpilot