TruComponents 1565350 Wire 1x0.05 mm² Red 100m High Flexibility

Image Representative of Range

TruComponents 1565350 Wire 1x0.05 mm² Red 100m High Flexibility

MPN
1565350
EAN-13
4016139215242
Order Code
13-2370
Country of Origin
China
  • Free UK shipping available
View Full Product Range (39)
Qty Unit Price (Ex VAT)
1+ £6.11
10+ £5.68
50+ £5.53
100+ £5.40
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 122 in stock

The TruComponents 1565350 Strand LiFY is a high-quality wiring braid with a specification of 1 x 0.05 mm² and comes in a 100-meter length. It is coloured red and is ideal for internal and switchboard wiring applications. The braid wire is suitable for precise electrical tasks demanding flexibility and reliability.
Colour Red
Number of Cores 1
AWG Not Applicable
Length 100m
Insulation Material Polyvinyl Chloride (PVC)
Conductor Cross Section 1 x 0.05mm²
Cable Diameter 0.80mm
Cable features Flexible
Core layout 10 x 0.08mm
Halogen-free No
Maximum Temperature +90°C
Min. temperature -30°C
Nominal Voltage 1000V
Packaged Yes
Sold by Metre No
Type LiFY

Reviews

Be the first to submit a review

Trustpilot