TruComponents 1565346 Strand LiFY 1x0.05mm² White 25m High Flexibility

Image Representative of Range

TruComponents 1565346 Strand LiFY 1x0.05mm² White 25m High Flexibility

MPN
1565346
EAN-13
4016139215204
Order Code
13-2368
Country of Origin
China
  • Free UK shipping available
View Full Product Range (39)
Qty Unit Price (Ex VAT)
3+ £1.90
10+ £1.77
50+ £1.72
100+ £1.68
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 162 in stock

TruComponents manufactures the 1565346 Strand LiFY, a braid wire with dimensions of 1 x 0.05 mm² in white, available in a 25-meter length. This product features a fine, flexible wiring braid ideal for intricate internal and switchboard wiring. Its versatile design supports various applications in electronic assemblies requiring reliable and efficient conductive pathways.
Colour White
Number of Cores 1
AWG Not Applicable
Length 25m
Insulation Material Polyvinyl Chloride (PVC)
Conductor Cross Section 1 x 0.05mm²
Cable Diameter 0.80mm
Cable features Flexible
Core layout 10 x 0.08mm
Halogen-free No
Maximum Temperature +90°C
Min. temperature -30°C
Nominal Voltage 1000V
Packaged Yes
Sold by Metre No
Type LiFY

Reviews

Be the first to submit a review

Trustpilot