TruComponents 1565345 LiFY Strand 0.05 mm² Brown 25 m

Image Representative of Range

TruComponents 1565345 LiFY Strand 0.05 mm² Brown 25 m

MPN
1565345
EAN-13
4016139215198
Order Code
13-2367
Country of Origin
China
  • Free UK shipping available
View Full Product Range (39)
Qty Unit Price (Ex VAT)
2+ £2.23
10+ £2.08
50+ £2.02
100+ £1.97
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 109 in stock

TruComponents manufactures the 1565345 Strand LiFY braid wire, which is sized at 1 x 0.05 mm² and comes in a length of 25 m with a brown colour. This wiring braid is ideal for internal and switchboard wiring applications. It is designed to provide reliable and efficient electrical conductivity in various electronic setups.
Colour Brown
Number of Cores 1
AWG Not Applicable
Length 25m
Insulation Material Polyvinyl Chloride (PVC)
Conductor Cross Section 1 x 0.05mm²
Cable Diameter 0.80mm
Cable features Flexible
Core layout 10 x 0.08mm
Halogen-free No
Maximum Temperature +90°C
Min. temperature -30°C
Nominal Voltage 1000V
Packaged Yes
Sold by Metre No
Type LiFY

Reviews

Be the first to submit a review

Trustpilot