TruComponents 1565235 Strand LiY 1x0.50mm² Blue 100m for Enthusiasts

Image Representative of Range

TruComponents 1565235 Strand LiY 1x0.50mm² Blue 100m for Enthusiasts

MPN
1565235
EAN-13
4016139214092
Order Code
13-2366
Country of Origin
China
  • Free UK shipping available
View Full Product Range (39)
Qty Unit Price (Ex VAT)
1+ £33.02
10+ £30.70
50+ £29.91
100+ £29.17
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 27 in stock

The product is manufactured by TruComponents and is a LiY wire cable. It features a single strand with a cross-section of 0.50 mm², available in blue, and is supplied in a 100 m length. This cable is typically used in internal and switchboard wiring applications.
Colour Blue
Number of Cores 1
AWG Not Applicable
Length 100m
Insulation Material Tin-plated copper
Conductor Cross Section 1 x 0.50mm²
Cable Diameter 1.80mm
Cable features Flexible
Core layout 16 x 0,2mm
Halogen-free No
Hole Ø (coil) 35mm
Packaged Yes
Sold by Metre No
Standards IEC 60332-1 (non-flammable)
Type LiY

Reviews

Be the first to submit a review

Trustpilot