TruComponents 1565232 Strand LiY 1x1.50mm² Red 100m Ideal for Modelling

Image Representative of Range

TruComponents 1565232 Strand LiY 1x1.50mm² Red 100m Ideal for Modelling

MPN
1565232
EAN-13
4016139214061
Order Code
13-2363
Country of Origin
China
  • Free UK shipping available
View Full Product Range (39)
Qty Unit Price (Ex VAT)
1+ £66.30
10+ £61.64
50+ £60.06
100+ £58.56
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 28 in stock

TruComponents manufactures the 1565232 Strand LiY wire cable, featuring a 1 x 1.50 mm² cross-section and a 100 m length in red. This braid wire is ideal for internal or switchboard wiring applications. Its design ensures reliability and efficiency in electrical setups.
Colour Red
Number of Cores 1
AWG Not Applicable
Length 100m
Insulation Material Tin-plated copper
Conductor Cross Section 1 x 1.50mm²
Cable Diameter 2.60mm
Cable features Flexible
Core layout 30 x 0,25mm
Halogen-free No
Hole Ø (coil) 34mm
Packaged Yes
Sold by Metre No
Standards IEC 60332-1 (non-flammable)
Type LiY

Reviews

Be the first to submit a review

Trustpilot