TruComponents 1565166 Winding Wire 0.01 mm² Red 15 m For Transformers

Image Representative of Range

TruComponents 1565166 Winding Wire 0.01 mm² Red 15 m For Transformers

MPN
1565166
EAN-13
4016139213408
Order Code
13-2358
Country of Origin
China
  • Free UK shipping available
View Full Product Range (26)
Qty Unit Price (Ex VAT)
1+ £5.30
10+ £4.93
50+ £4.80
100+ £4.68
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 74 in stock

TruComponents manufactures the winding wire, model 1565166, featuring a wire wrap of 1 x 0.01 mm² with a length of 15 meters in red. It is designed for winding technology, wire wrapping, and internal wiring applications. The wire is suitable for use in switchboard wiring and other similar wiring tasks.
Colour Red
Number of Cores 1
AWG 36 AWG
Length 15m
Insulation Material Silver-coated copper
Conductor Cross Section 1 x 0.01mm²
Cable Diameter 0.25mm
Cable features Rigid
Core layout Silver-coated copper
Halogen-free No
Maximum Wire Size AWG 36
Packaged Yes
Sold by Metre No
Type KW36RD-15M

Reviews

Be the first to submit a review

Trustpilot