TruComponents 1565158 Strand LiY 1x0.22mm² Yellow 10m For Enthusiasts

Image Representative of Range

TruComponents 1565158 Strand LiY 1x0.22mm² Yellow 10m For Enthusiasts

MPN
1565158
EAN-13
4016139213323
Order Code
13-2354
Country of Origin
China
  • Free UK shipping available
View Full Product Range (39)
Qty Unit Price (Ex VAT)
2+ £2.43
10+ £2.26
50+ £2.20
100+ £2.15
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 85 in stock

TruComponents manufactures the 1565158 Strand LiY wire cable, featuring a single strand with a cross-section of 0.22 mm² and a yellow sheath. This 10 m braid wire is suitable for internal and switchboard wiring applications. Its robust design makes it ideal for use in demanding electrical installations.
Colour Yellow
Number of Cores 1
AWG Not Applicable
Length 10m
Insulation Material Tin-plated copper
Conductor Cross Section 1 x 0.22mm²
Cable Diameter 1.20mm
Cable features Flexible
Core layout 7 x 0,2mm
Halogen-free No
Hole Ø (coil) 26mm
Packaged Yes
Sold by Metre No
Standards IEC 60332-1 (non-flammable)
Type LiY

Reviews

Be the first to submit a review

Trustpilot