TruComponents 1565154 Strand LiY Wire 1x0.14mm² Red 10m Ideal for Modellers

Image Representative of Range

TruComponents 1565154 Strand LiY Wire 1x0.14mm² Red 10m Ideal for Modellers

MPN
1565154
EAN-13
4016139213286
Order Code
13-2350
Country of Origin
China
  • Free UK shipping available
View Full Product Range (39)
Qty Unit Price (Ex VAT)
2+ £2.05
10+ £1.91
50+ £1.86
100+ £1.82
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 720 in stock

The TruComponents 1565154 is a red LiY strand wire measuring 1 x 0.14 mm² in cross-section and comes in a 10 m length. This wire is ideal for internal and switchboard wiring applications due to its flexibility and reliability. Manufactured by TruComponents, it is designed for efficient and safe electrical installations.
Colour Red
Number of Cores 1
AWG Not Applicable
Length 10m
Insulation Material Polyvinyl Chloride (PVC)
Conductor Cross Section 1 x 0.14mm²
Cable Diameter 1.20mm
Cable features Flexible
Core layout 18 x 0,1mm
Halogen-free No
Hole Ø (coil) 26mm
Packaged Yes
Sold by Metre No
Standards IEC 60332-1 (non-flammable)
Type LiY

Reviews

Be the first to submit a review

Trustpilot