TruComponents 1564669 Strand Cable 1 x 0.75mm² Orange 25m

Image Representative of Range

TruComponents 1564669 Strand Cable 1 x 0.75mm² Orange 25m

MPN
1564669
EAN-13
4016139208466
Order Code
13-2348
Country of Origin
China
  • Free UK shipping available
View Full Product Range (39)
Qty Unit Price (Ex VAT)
1+ £7.80
10+ £7.25
50+ £7.07
100+ £6.89
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 22 in stock

TruComponents manufactures the Strand LiFY 1 x 0.75 mm² Orange wiring braid, identified by the part number 1564669. This braid wire is typically used for internal and switchboard wiring and comes in a 25 m length. Its design is suitable for applications requiring flexible and reliable electrical connections.
Colour Orange
Number of Cores 1
AWG Not Applicable
Length 25m
Insulation Material Polyvinyl Chloride (PVC)
Conductor Cross Section 1 x 0.75mm²
Cable Diameter 2mm
Cable features Flexible
Core layout 96 x 0.1mm
Halogen-free No
Maximum Temperature +90°C
Min. temperature -30°C
Nominal Voltage 1000V
Packaged Yes
Sold by Metre No
Type LiFY

Reviews

Be the first to submit a review

Trustpilot