TruComponents 1564667 Wire LiFY Brown 1x0.75mm² 25m Durable Strand

Image Representative of Range

TruComponents 1564667 Wire LiFY Brown 1x0.75mm² 25m Durable Strand

MPN
1564667
EAN-13
4016139208442
Order Code
13-2346
Country of Origin
China
  • Free UK shipping available
View Full Product Range (39)
Qty Unit Price (Ex VAT)
1+ £7.62
10+ £7.09
50+ £6.91
100+ £6.73
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 41 in stock

TruComponents is the manufacturer of the 1564667 Strand LiFY 1 x 0.75 mm² in brown, available in a 25 m length. This braid wire is suitable for internal and switchboard wiring applications. Its main attributes include flexibility and durability, making it ideal for intricate electrical installations.
Colour Brown
Number of Cores 1
AWG Not Applicable
Length 25m
Insulation Material Polyvinyl Chloride (PVC)
Conductor Cross Section 1 x 0.75mm²
Cable Diameter 2mm
Cable features Flexible
Core layout 96 x 0.1mm
Halogen-free No
Maximum Temperature +90°C
Min. temperature -30°C
Nominal Voltage 1000V
Packaged Yes
Sold by Metre No
Type LiFY

Reviews

Be the first to submit a review

Trustpilot