TruComponents 1564661 Strand LiFY 0.25mm² Orange 100m Wire

Image Representative of Range

TruComponents 1564661 Strand LiFY 0.25mm² Orange 100m Wire

MPN
1564661
EAN-13
4016139208381
Order Code
13-2344
Country of Origin
China
  • Free UK shipping available
View Full Product Range (39)
Qty Unit Price (Ex VAT)
1+ £18.25
10+ £16.97
50+ £16.53
100+ £16.12
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 70 in stock

TruComponents manufactures the 1564661 Strand LiFY, a 1 x 0.25 mm² orange wiring braid available in 100 m length. It is commonly used for internal and switchboard wiring. This braid wire is ideal for various electrical applications requiring reliable and flexible cable connections.
Colour Orange
Number of Cores 1
AWG Not Applicable
Length 100m
Insulation Material Polyvinyl Chloride (PVC)
Conductor Cross Section 1 x 0.25mm²
Cable Diameter 1.4mm
Cable features Flexible
Core layout 50 x 0.08mm
Halogen-free No
Maximum Temperature +90°C
Min. temperature -30°C
Nominal Voltage 1000V
Packaged Yes
Sold by Metre No
Type LiFY

Reviews

Be the first to submit a review

Trustpilot