TruComponents 1564660 LiFY Wire 1x0.25mm² White 100m Durable Strand

Image Representative of Range

TruComponents 1564660 LiFY Wire 1x0.25mm² White 100m Durable Strand

MPN
1564660
EAN-13
4016139208374
Order Code
13-2343
Country of Origin
China
  • Free UK shipping available
View Full Product Range (39)
Qty Unit Price (Ex VAT)
1+ £18.27
10+ £16.99
50+ £16.55
100+ £16.14
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 141 in stock

TruComponents manufactures the 1564660 Strand LiFY, a 1 x 0.25 mm² white wire supplied in a 100 m spool. Its primary attributes include high flexibility and a durable braid suitable for internal and switchboard wiring. This wire is ideal for electrical applications requiring reliable and precise connections.
Colour White
Number of Cores 1
AWG Not Applicable
Length 100m
Insulation Material Polyvinyl Chloride (PVC)
Conductor Cross Section 1 x 0.25mm²
Cable Diameter 1.4mm
Cable features Flexible
Core layout 50 x 0.08mm
Halogen-free No
Maximum Temperature +90°C
Min. temperature -30°C
Nominal Voltage 1000V
Packaged Yes
Sold by Metre No
Type LiFY

Reviews

Be the first to submit a review

Trustpilot