TruComponents 1564659 Strand LiFY 1x0.25mm² Brown Cable 100m

Image Representative of Range

TruComponents 1564659 Strand LiFY 1x0.25mm² Brown Cable 100m

MPN
1564659
EAN-13
4016139208367
Order Code
13-2342
Country of Origin
China
  • Free UK shipping available
View Full Product Range (39)
Qty Unit Price (Ex VAT)
1+ £19.95
10+ £18.56
50+ £18.08
100+ £17.62
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 45 in stock

TruComponents manufactures the TruComponents 1564659 Strand LiFY, which is a 1 x 0.25 mm² brown wiring braid supplied in a 100 m length. This braid wire is known for its flexibility and durability, making it well-suited for internal and switchboard wiring applications. Its compact size and robust construction ensure reliable performance in complex electronic and electrical systems.
Colour Brown
Number of Cores 1
AWG Not Applicable
Length 100m
Insulation Material Polyvinyl Chloride (PVC)
Conductor Cross Section 1 x 0.25mm²
Cable Diameter 1.4mm
Cable features Flexible
Core layout 50 x 0.08mm
Halogen-free No
Maximum Temperature +90°C
Min. temperature -30°C
Nominal Voltage 1000V
Packaged Yes
Sold by Metre No
Type LiFY

Reviews

Be the first to submit a review

Trustpilot