TruComponents 1564658 Wire 1x0.25mm² Blue 50m Durable LiFY Strand

Image Representative of Range

TruComponents 1564658 Wire 1x0.25mm² Blue 50m Durable LiFY Strand

MPN
1564658
EAN-13
4016139208350
Order Code
13-2341
Country of Origin
China
  • Free UK shipping available
View Full Product Range (39)
Qty Unit Price (Ex VAT)
1+ £9.49
10+ £8.83
50+ £8.60
100+ £8.39
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 109 in stock

TruComponents' 1564658 Strand features a 1 x 0.25 mm² braid in blue, designed for durability and conductivity. This high-quality wiring braid is ideal for internal and switchboard wiring applications. The product comes in a 50 m length, ensuring ample material for various electrical projects.
Colour Blue
Number of Cores 1
AWG Not Applicable
Length 50m
Insulation Material Polyvinyl Chloride (PVC)
Conductor Cross Section 1 x 0.25mm²
Cable Diameter 1.4mm
Cable features Flexible
Core layout 50 x 0.08mm
Halogen-free No
Maximum Temperature +90°C
Min. temperature -30°C
Nominal Voltage 1000V
Packaged Yes
Sold by Metre No
Type LiFY

Reviews

Be the first to submit a review

Trustpilot