TruComponents 1564657 Strand Cable 1x0.25mm² Black 25m Durable Wiring

Image Representative of Range

TruComponents 1564657 Strand Cable 1x0.25mm² Black 25m Durable Wiring

MPN
1564657
EAN-13
4016139208343
Order Code
13-2340
Country of Origin
China
  • Free UK shipping available
View Full Product Range (39)
Qty Unit Price (Ex VAT)
1+ £5.82
10+ £5.41
50+ £5.27
100+ £5.14
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 171 in stock

TruComponents manufactures the 1564657 Strand LiFY braid wire, featuring a 1 x 0.25 mm² cross-section and a black finish. This 25 m wiring is ideal for internal wiring and switchboard applications. Its durable construction makes it suitable for reliable electrical connections.
Colour Black
Number of Cores 1
AWG Not Applicable
Length 25m
Insulation Material Polyvinyl Chloride (PVC)
Conductor Cross Section 1 x 0.25mm²
Cable Diameter 1.4mm
Cable features Flexible
Core layout 50 x 0.08mm
Halogen-free No
Maximum Temperature +90°C
Min. temperature -30°C
Nominal Voltage 1000V
Packaged Yes
Sold by Metre No
Type LiFY

Reviews

Be the first to submit a review

Trustpilot