TruComponents 1564655 Strand LiFY 1x0.05mm² Brown 100m High Flexibility

Image Representative of Range

TruComponents 1564655 Strand LiFY 1x0.05mm² Brown 100m High Flexibility

MPN
1564655
EAN-13
4016139208329
Order Code
13-2338
Country of Origin
China
  • Free UK shipping available
View Full Product Range (39)
Qty Unit Price (Ex VAT)
1+ £6.09
10+ £5.66
50+ £5.51
100+ £5.38
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 39 in stock

TruComponents' Strand LiFY, model 1564655, is a brown wiring braid with a cross-section of 1 x 0.05 mm² and a length of 100 metres. This braid wire is ideal for internal and switchboard wiring applications. The product, identified by the number 04016139208329, is designed for flexible and efficient electrical connections.
Colour Brown
Number of Cores 1
AWG Not Applicable
Length 100m
Insulation Material Polyvinyl Chloride (PVC)
Conductor Cross Section 1 x 0.05mm²
Cable Diameter 0.80mm
Cable features Flexible
Core layout 10 x 0.08mm
Halogen-free No
Maximum Temperature +90°C
Min. temperature -30°C
Nominal Voltage 1000V
Packaged Yes
Sold by Metre No
Type LiFY

Reviews

Be the first to submit a review

Trustpilot