TruComponents 1564485 Strand LiY 1x0.14mm² Brown 25m Ideal for Modellers

Image Representative of Range

TruComponents 1564485 Strand LiY 1x0.14mm² Brown 25m Ideal for Modellers

MPN
1564485
EAN-13
4016139206622
Order Code
13-2333
Country of Origin
China
  • Free UK shipping available
View Full Product Range (39)
Qty Unit Price (Ex VAT)
1+ £3.99
10+ £3.63
50+ £3.54
100+ £3.45
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 198 in stock

The TruComponents 1564485 Strand is a LiY wire cable with a conductor size of 1 x 0.14 mm², presented in a 25 m length and brown in colour. It features a braid wire design, ideal for internal wiring and switchboard applications, providing reliable conductivity. This wiring braid is suitable for use in electronics and electrical installations where flexibility and compact design are needed.
Colour Brown
Number of Cores 1
AWG Not Applicable
Length 25m
Insulation Material Polyvinyl Chloride (PVC)
Conductor Cross Section 1 x 0.14mm²
Cable Diameter 1.20mm
Cable features Flexible
Core layout 18 x 0.1mm
Halogen-free No
Hole Ø (coil) 26mm
Packaged Yes
Sold by Metre No
Standards IEC 60332-1 (non-flammable)
Type LiY

Reviews

Be the first to submit a review

Trustpilot