TruComponents 1564481 Winding Wire 0.08 mm² Black 15m For Transformers

Image Representative of Range

TruComponents 1564481 Winding Wire 0.08 mm² Black 15m For Transformers

MPN
1564481
EAN-13
4016139206585
Order Code
13-2331
Country of Origin
China
  • Free UK shipping available
View Full Product Range (26)
Qty Unit Price (Ex VAT)
1+ £5.06
10+ £4.71
50+ £4.59
100+ £4.47
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 131 in stock

TruComponents manufactures winding wire, model 1564481, featuring a 0.08 mm² diameter in black, with a length of 15 metres. The wire is suitable for wire wrapping and winding technology applications, including internal and switchboard wiring. Its robust construction makes it ideal for precise electronic assembly tasks.
Colour Black
Number of Cores 1
AWG 28 AWG
Length 15m
Insulation Material Silver-coated copper
Conductor Cross Section 1 x 0.08mm²
Cable Diameter 0.53mm
Cable features Rigid
Core layout Silver-coated copper
Halogen-free No
Maximum Wire Size AWG 28
Packaged Yes
Sold by Metre No
Type KW28BK-15M

Reviews

Be the first to submit a review

Trustpilot