TruComponents 1564480 Winding Wire 0.08mm² Red 15m for Electrical Use

Image Representative of Range

TruComponents 1564480 Winding Wire 0.08mm² Red 15m for Electrical Use

MPN
1564480
EAN-13
4016139206578
Order Code
13-2330
Country of Origin
China
  • Free UK shipping available
View Full Product Range (26)
Qty Unit Price (Ex VAT)
1+ £5.09
10+ £4.74
50+ £4.62
100+ £4.50
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 59 in stock

TruComponents manufactures the 1564480 winding wire, which is a red wire-wrap cable with a size of 1 x 0.08 mm² and a length of 15 metres. It is commonly used in winding technology and switchboard or internal wiring applications. This wire is ideal for delicate wiring projects requiring precision and reliability.
Colour Red
Number of Cores 1
AWG 28 AWG
Length 15m
Insulation Material Silver-coated copper
Conductor Cross Section 1 x 0.08mm²
Cable Diameter 0.53mm
Cable features Rigid
Core layout Silver-coated copper
Halogen-free No
Maximum Wire Size AWG 28
Packaged Yes
Sold by Metre No
Type KW28RD-15M

Reviews

Be the first to submit a review

Trustpilot