TruComponents 1564479 Strand LiY 1x0.50mm² Yellow 10m Ideal for Modellers

Image Representative of Range

TruComponents 1564479 Strand LiY 1x0.50mm² Yellow 10m Ideal for Modellers

MPN
1564479
EAN-13
4016139206561
Order Code
13-2329
Country of Origin
China
  • Free UK shipping available
View Full Product Range (39)
Qty Unit Price (Ex VAT)
1+ £4.66
10+ £4.33
50+ £4.22
100+ £4.12
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 242 in stock

TruComponents produces the 1564479 Strand LiY wire cable with a cross-section of 1 x 0.50 mm² in yellow for enhanced visibility. It is typically used for internal and switchboard wiring over a 10-meter distance. This durable wiring braid is suitable for reliable electrical connections in various applications.
Colour Yellow
Number of Cores 1
AWG Not Applicable
Length 10m
Insulation Material Tin-plated copper
Conductor Cross Section 1 x 0.50mm²
Cable Diameter 1.80mm
Cable features Flexible
Core layout 16 x 0,2mm
Halogen-free No
Hole Ø (coil) 26mm
Packaged Yes
Sold by Metre No
Standards IEC 60332-1 (non-flammable)
Type LiY

Reviews

Be the first to submit a review

Trustpilot