TRU COMPONENTS TC-13596608 Fuse circuit breaker 180A Black Car Fuses

MPN
TC-13596608
EAN-13
4064161476070
Order Code
18-2973
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (36)
Qty Unit Price (Ex VAT)
1+ £25.55
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 154 in stock

TRU COMPONENTS presents the TC-13596608, an automotive fuse circuit breaker rated at 180 A, designed for enhanced protection in vehicular electrical systems. This robust component is suitable for safeguarding high-current circuits commonly found in automotive applications, including car stereos, lighting systems, and other critical electrical elements. The single black unit effectively prevents overloads, ensuring the longevity and reliability of connected devices. Favoured by engineers for its durability and precision, the TC-13596608 serves as a reliable substitute for standard car fuses, offering a resettable solution that reduces the need for frequent replacements.
Type Fuse circuit breaker
Current Rating (Amps) 180A
Voltage Rating 14V
Colour Black
Content 1
Height 45mm
Length 87mm
Width 49mm

Reviews

Be the first to submit a review

Trustpilot