TRU COMPONENTS Tc-13492724 LED Transformer 150W 6.25A 24V DC Furniture Approve

MPN
TC-13492724
EAN-13
4064161408712
Order Code
18-2808
Country of Origin
China
View Full Product Range (13)
Qty Unit Price (Ex VAT)
1+ £30.86
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 385 in stock

TruComponents TC-13492724, also known as TruComponents TC-YSL150F-24006250, is an LED transformer designed to provide a constant voltage supply of 24 V DC with a power capacity of 150 W and a current output of 6.25 A. This reliable LED driver is engineered for overvoltage protection and is suitable for installation on flammable surfaces, making it ideal for integration into furniture lighting systems where stringent safety standards are required. As it is approved for use with furniture, its compact and durable design facilitates safe installation in confined spaces whilst ensuring efficient operation across various environmental conditions. This transformer is typically utilised in residential and commercial applications where stable and efficient LED lighting is needed, particularly in environments involving direct installation onto or near combustible materials.
Type LED transformer
Output Voltage 24V DC
Output Current 150 W (max)
Input Voltage 240V AC
Colour White orange
Connection Screw terminal
Dimensions (L x W x H) 179 x 58 x 20 mm
Height 20mm
Inputs 0.5A
IP Rating IP20
Length 179mm
Max. output current 6.25A
Max. power 150W
Maximum Temperature 45°C
Min. temperature -20°C
No. of Inputs 1
No. of outputs 1
Operating Current 0.5A
Test mark SELV class II
Weight 330g
Width 58mm

Reviews

Be the first to submit a review

Trustpilot