TRU COMPONENTS Tc-13492716 LED Transformer 30W 1.25A 24V DC For Furniture Use

MPN
TC-13492716
EAN-13
4064161408699
Order Code
18-2806
Country of Origin
China
View Full Product Range (13)
Qty Unit Price (Ex VAT)
1+ £11.28
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 285 in stock

TruComponents TC-13492716 is a robust LED transformer designed particularly for use in furniture applications, offering a constant voltage output of 24 V DC and a power rating of 30 W with a current of 1.25 A. This component, also identified by the alternate code TC-YSL30F-2401250, is constructed to ensure reliable performance in environments where flammable surfaces may be present. Its design incorporates protective features against overvoltage conditions, ensuring longevity and stability of connected LED systems. This LED driver is an ideal choice for engineers looking to integrate efficient and safe lighting solutions into furniture, enhancing both functionality and design aesthetics with a reliable power supply.
Type LED transformer
Output Voltage 24V DC
Output Current 30 W (max)
Input Voltage 240V AC
Colour White orange
Connection Screw terminal
Dimensions (L x W x H) 160 x 50 x 14 mm
Height 14mm
Inputs 0.4A
IP Rating IP20
Length 160mm
Max. output current 1.25A
Max. power 30W
Maximum Temperature 45°C
Min. temperature -20°C
No. of Inputs 1
No. of outputs 1
Operating Current 0.4A
Test mark SELV class II
Weight 130g
Width 50mm

Reviews

Be the first to submit a review

Trustpilot