TRU COMPONENTS TC-13448636 Cable gland Polyamide White 40 pcs PG7/PG9/PG13

MPN
TC-13448636
EAN-13
4260732288916
Order Code
18-2777
Country of Origin
China
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £12.19
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

TruComponents TC-13448636 is a robust set of cable glands designed for use in demanding environments, featuring compatibility with PG7, PG9, and PG13 connections. Each gland in this set is constructed from durable polyamide, offering excellent resistance to wear, chemicals, and environmental factors, which makes them suitable for a variety of industrial and commercial applications. Designed in a white finish, these components offer versatility in their aesthetic integration into systems. They are commonly used in the manufacture of control panels, switchgear, and other electronic enclosures where secure cable entry and effective strain relief are required. Each package contains 40 pieces, providing convenient stock for large-scale or ongoing projects.
Thread Size Various
Colour White
Material Polyamide
IP Rating IP68
Type Cable gland
Clamp Diameter 3.5mm
Content 40
Maximum Temperature 80°C
Min. temperature -20°C
Terminal Ø (max.) 12mm

Reviews

Be the first to submit a review

Trustpilot