TRU COMPONENTS TC-12705384 SSR TC-GSR8-25DA48Z 25A 480VAC zero crossing relay

MPN
TC-12705384
EAN-13
4064161326290
Order Code
18-2404
Country of Origin
China
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
1+ £17.03
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 295 in stock

TRU COMPONENTS TC-12705384 is an advanced solid state relay designed to enhance electronic switching applications. Featuring the model TC-GSR8-25DA48Z, this device operates with a maximum switching voltage of 480 V AC and supports a load current of up to 25 A, employing zero crossing technology to minimise electrical noise and improve efficiency. It is a semiconductor switch, enabling reliable and rapid operations in various industrial and commercial settings. Ideal for tasks requiring silent and long-lasting switching mechanisms, this SSR can be effectively utilised in applications such as industrial automation, heating systems, and motor control, where precise and efficient electrical control is necessary. The robust construction and zero crossing features of this solid state relay make it a dependable choice for engineers seeking durability and performance in demanding environments.
Type TC-GSR8-25DA48Z
Input Voltage 480VAC
Contact Configuration 1NO
Switching Current 25A
Switching Voltage 480VAC
Length 103mm
Width 22.5mm
Height 100mm
Connection Screw terminal
Content 1
Control Current (max.) 20mA
Control voltage (max.) 32V DC
Control voltage (min.) 3V DC
Control voltage range 3 - 32 V DC
Max. output current 25A
Maximum Temperature 80°C
Min. temperature -30°C
Product Type SSR
Switching type Zero crossing
Switching voltage (max.) 480V AC
Switching voltage (min.) 24V AC
Weight 280g

Reviews

Be the first to submit a review

Trustpilot