TRU COMPONENTS TC-12705368 Solid State Relay 25A 250V DC Switching

MPN
TC-12705368
EAN-13
4064161326252
Order Code
18-2400
Country of Origin
China
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
1+ £12.60
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 53 in stock

TRU COMPONENTS TC-12705368 is a solid state relay designed for reliable electronic switching applications. This component, also referred to as the TC-VDR8-25DD25, is capable of managing a maximum switching capacity of 25 A at up to 250 V DC. Utilising semiconductor technology, this relay features a zero-crossing switch, which enhances performance by reducing electrical noise and minimising potential transients during the switching process. As a result, it is well-suited for use in industrial automation systems, motor control circuits, and other applications that require robust electronic switching without the mechanical wear associated with traditional electromechanical relays. The TC-12705368 provides engineers with a dependable solution for precise control in demanding environments.
Type TC-VDR8-25DD25
Input Voltage 250V
Contact Configuration 1NO
Switching Current 25A
Length 59.4mm
Width 44.5mm
Height 29.1mm
Connection Screw terminal
Content 1
Control Current (max.) 30mA
Control voltage (max.) 32V DC
Control voltage (min.) 3V DC
Control voltage range 3 - 32 V DC
Max. output current 25A
Maximum Temperature 80°C
Min. temperature -30°C
Product Type SSR
Switching type DC circuit
Switching voltage (max.) 250V DC
Switching voltage (min.) 12V DC
Weight 120g

Alternatives (3)

Reviews

Be the first to submit a review

Trustpilot