TRU COMPONENTS TC-12539868 ESD Component box conductive 165x100x70 mm

MPN
TC-12539868
EAN-13
4064161323107
Order Code
18-2386
Country of Origin
China
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
2+ £3.02
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 334 in stock

TRU COMPONENTS TC-12539868 is designed as an ESD Component box with dimensions of 165 x 100 x 70 mm, offering a conductive storage solution for sensitive components. This product provides robust electrostatic discharge (ESD) protection by ensuring effective ESD shielding, making it suitable for environments where electrostatic discharge could pose a risk to sensitive electronics. Constructed for use in Electrostatic Protected Areas (EPA), the component box is ideal for ESD storage, packaging, and wrapping applications. Its durable design facilitates safe handling and storage of electronic parts, preventing damage during transportation or while in production settings. The product supports engineers and technicians in maintaining a controlled ESD-sensitive environment.
Type ESD
Material PP
Colour Black
Content 1
Dimensions (L x W x H) 165 x 100 x 70 mm
ESD identifier D
Height 70mm
Length 165mm
Surface resistance 10 4 - 10 9 Ω
Width 100mm

Reviews

Be the first to submit a review

Trustpilot