TRU COMPONENTS TC-12539848 ESD gloves Light grey Size L 1 Pair

MPN
TC-12539848
EAN-13
4064161323077
Order Code
18-2382
Country of Origin
China
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
2+ £2.02
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 293 in stock

TRU COMPONENTS TC-12539848 ESD gloves are designed for efficient electrostatic discharge protection in environments that necessitate stringent ESD safety standards. These gloves are crafted in a light grey hue and are available in size L, providing a comfortable fit with excellent dexterity for handling sensitive electronic components. The gloves feature advanced ESD shielding technology, essential for preventing unwanted static build-up during the assembly, inspection, and repair of electronic devices. They are an indispensable asset in an EPA (Electrostatic Protected Area), ensuring that operators are adequately shielded, grounded, and compliant with relevant ESD safety protocols. These gloves are frequently utilised in semiconductor manufacturing, cleanroom environments, and other electronic production facilities where maintaining static-free conditions is critical.
Type ESD glove
Material Anti-Static
Quantity One Pair
Size L
Colour Light grey
ESD identifier D
Range of use ESD
Surface resistance 10 7 - 10 10 Ω

Alternatives (5)

Reviews

Be the first to submit a review

Trustpilot