TRU COMPONENTS TC-12277176 ESD board holder conductive L265xW205xH95 mm

MPN
TC-12277176
EAN-13
4064161317779
Order Code
18-2326
Country of Origin
China
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £7.24
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 296 in stock

TRU COMPONENTS' TC-12277176 is a conductive ESD board holder designed to provide effective electrostatic discharge protection, measuring 265 x 205 x 95 mm. This product is constructed to encapsulate sensitive electronic components within an EPA, affording reliable ESD shielding during storage and transportation. Its conductive properties ensure that static charges are safely neutralised, reducing the risk of damage to PCBs and integrated circuits. Generally utilised within ESD-controlled environments, such as electronics assembly and repair workshops, this ESD board holder serves as an essential component in ESD protection protocols, often used in conjunction with other ESD packaging and wrapping solutions.
Type ESD
Material Plastic
Colour Black
Content 1
Dimensions (L x W x H) 265 x 205 x 95 mm
Height 95mm
Length 265mm
Surface resistance 10 4 - 10 9 Ω
Width 205mm

Alternatives (3)

Reviews

Be the first to submit a review

Trustpilot