TRU COMPONENTS TC-11447424 Cable Gland PG11 Nickel-Plated Brass 90°

Image Representative of Range

TRU COMPONENTS TC-11447424 Cable Gland PG11 Nickel-Plated Brass 90°

MPN
TC-11447424
EAN-13
4064161255842
Order Code
13-3260
Country of Origin
China
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £26.91
10+ £25.02
50+ £24.38
100+ £23.77
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 16 in stock

The TruComponents TC-11447424 cable gland is a durable PG11 brass component with a nickel-plated finish. This high-quality metal gland is designed for secure cable entry and sealing in harsh environments. It is typically used in electrical installations and machinery to protect cables and maintain integrity.
Thread Size PG11
Colour Metal
Material Brass (Ni-plated)
IP Rating IP66
Type Cable gland
Clamp Ø 6mm
Internal thread PG11
Maximum Temperature 105°C
Min. temperature -40°C
Misc Attribute 2 90 degree
Plastic free packaging Plastic-free packaging
Terminal Ø (max.) 10mm

Reviews

Be the first to submit a review

Trustpilot