TRU COMPONENTS TC-11032976 Filler Plug With O-Ring Brass Ni-Plated

TRU COMPONENTS TC-11032976 Filler Plug With O-Ring Brass Ni-Plated

MPN
TC-11032976
EAN-13
4064161246376
Order Code
13-3242
Country of Origin
China
View Full Product Range (20)

Discontinued


Manufactured by TruComponents, the TC-11032976 SCPG42 is a filler plug characterised by its brass construction with nickel plating. This plug features an O-ring for enhanced sealing, designed for use in PG42 threaded openings. It is typically used in electrical or mechanical applications requiring secure closures.
Thread Size PG42
Colour Brass
Material Brass (Ni-plated)
IP Rating IP54
Type Insert
External thread PG42
Plastic free packaging Plastic-free packaging

Trustpilot