TRU COMPONENTS TC-10820796 Multi-Seal Inset M25 4x3.8-5.2mm Black 50 pieces

MPN
TC-10820796
EAN-13
4064161239484
Order Code
13-3212
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £7.62
10+ £7.09
50+ £6.91
100+ £6.73
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 19 in stock

TruComponents TC-10820796 Multi-seal inset is a durable rubber component designed for sealing applications. It accommodates cable diameters from 3.8 to 5.2 mm and fits M25 sizes, ensuring a secure fit. Ideal for protecting electrical connections, it is supplied in packs of 50 pieces.
Thread Size M25
Colour Black
Material Rubber
IP Rating IP68
Type Insert
Dimensions M25

Reviews

Be the first to submit a review

Trustpilot