TRU COMPONENTS TC-10820792 Multi-seal PG21 2x6.4-8.7mm Rubber Black 50 pieces

MPN
TC-10820792
EAN-13
4064161239477
Order Code
13-3211
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £8.31
10+ £7.73
50+ £7.53
100+ £7.34
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

The TruComponents TC-10820792 Multi-seal inset is a rubber component designed for sealing applications. It supports cable sizes of 6.4 to 8.7 mm and fits PG21 openings. This product, supplied in packs of 50, is ideal for ensuring a watertight seal in electrical enclosures.
Thread Size PG21
Colour Black
Material Rubber
IP Rating IP68
Type Insert
Dimensions PG21

Reviews

Be the first to submit a review

Trustpilot