TRU COMPONENTS TC-10580820 DPH-24060 Rail PSU 24V DC 2.5A 60W 1 Output DIN

MPN
TC-10580820
EAN-13
4064161337678
Order Code
18-2198
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £16.72
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 73 in stock

TRU COMPONENTS TC-10580820 represents the DPH-24060 din rail power supply unit, designed for reliable performance in industrial environments. This rail mount power supply unit outputs a steady 24 V DC with a maximum current of 2.5 A, delivering up to 60 W of power from a single output. Its compact design facilitates easy installation onto a DIN rail, making it an ideal choice for control panels and automation systems where space efficiency and dependability are paramount. As an open and DIN power supply unit, it is well-suited for applications requiring stable power delivery in industrial settings, including manufacturing equipment, control systems, and communication devices. Its robust construction ensures longevity and consistent operation, critical for maintaining uninterrupted power supply in demanding operational conditions.
Nominal value output current 1 2.5A
Number of Outputs 1
Content 1
Depth 52mm
Dimensions (L x W x H) 52 x 58 x 90mm
Efficiency 90%
Height 90mm
Input Voltage 100-240 V AC, 50/60 Hz
Max. output current 1 2.5A
Maximum Operating Temperature 70°C
No. of outputs 1
Nominal value output current 2 2.5A
Nominal value output current 3 2.5A
Nominal value output voltage 1 [DC] 24V
Operating temperature (min.) -20°C
Output current (max.) - rounded 2.5A
Output Voltage (max.) [DC] 29V
Output voltage (min.) [DC] 21.6V
Power 60W
Product Type Rail mounted PSU (DIN)
Type of electric connection Screw terminal
Voltage type (supply voltage) DPH-24060
Weight 190g
Width 58mm

Reviews

Be the first to submit a review

Trustpilot